Taoglas MA410.A.LBIJ.001
| Manufacturer | |
| MPN | MA410.A.LBIJ.001 |
| LCSC Part # | C7222083 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.5 RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 3.5 | |
| Peak Gain | 3.34dBi;3.87dBi;3.93dBi;4.27dBi;6.17dBi;6.35dBi;7.71dBi;3.6dBi | |
| Frequency(Center/Band) | 700MHz;3.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 411.3297 | $ 411.33 |
| 200+ | $ 164.124 | $ 32824.80 |
| 500+ | $ 158.6384 | $ 79319.20 |
| 1,000+ | $ 155.929 | $ 155929.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 3.5 | |
| Peak Gain | 3.34dBi;3.87dBi;3.93dBi;4.27dBi;6.17dBi;6.35dBi;7.71dBi;3.6dBi | |
| Frequency(Center/Band) | 700MHz;3.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

