LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0136 product image
Images for reference only

VISHAY M39006/22-0136

Manufacturer
MPN
M39006/22-0136
LCSC Part #
C7222055
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
82uF ±20% 50V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/22-0136
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.8137$ 64.81
200+$ 25.861$ 5172.20
500+$ 24.9967$ 12498.35
1,000+$ 24.57$ 24570.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance82uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece