LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6073/TR product image
Images for reference only

VISHAY M39003/01-6073/TR

Manufacturer
MPN
M39003/01-6073/TR
LCSC Part #
C7222018
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.2uF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6073/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5649$ 7.56
200+$ 3.019$ 603.80
500+$ 2.9174$ 1458.70
1,000+$ 2.8682$ 2868.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.2uF
Voltage Rating20V
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece