LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5278/HSD product image
Images for reference only

VISHAY M39003/01-5278/HSD

Manufacturer
MPN
M39003/01-5278/HSD
LCSC Part #
C7222014
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1uF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5278/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7939$ 17.79
200+$ 7.0997$ 1419.94
500+$ 6.8633$ 3431.65
1,000+$ 6.7466$ 6746.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece