LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP M2GL050-1FGG484 product image
Images for reference only

MICROCHIP M2GL050-1FGG484RoHS

Manufacturer
MPN
M2GL050-1FGG484
LCSC Part #
C7221939
Packaging
FPBGA-484(23x23)
Customer #
Key Attributes
56340 FPBGA-484(23x23) FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconMICROCHIP M2GL050-1FGG484
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 302.795$ 302.80
180+$ 120.8176$ 21747.17
480+$ 116.7808$ 56054.78
1,020+$ 114.7856$ 117081.31
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerMICROCHIP
PackagingFPBGA-484(23x23)
Embedded Block RAM1869824bit
Number of Logic Elements/Blocks56340
Operating Temperature0℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Applications

AI Translation
  • High-speed serial interfaces
  • PCI EXPRESS (PCIe) support
  • 10 Gbps Attachment Unit Interface (XAUI) / XGMII Extended Sublayer (XGXS)
  • Local SERDES communication
  • High-speed memory interfaces
  • DDR2/DDR3 memory controller for high-speed memory interfaces
  • Digital signal processing
  • Up to 240 fast math blocks supporting 18x18 signed multiplication, 17x17 unsigned multiplication, and 44-bit accumulators