LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies LT-2584-501-012 product image
Images for reference only

Carling Technologies LT-2584-501-012RoHS

Manufacturer
MPN
LT-2584-501-012
LCSC Part #
C7221290
Packaging
-
Customer #
Key Attributes
28V 125V DPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconCarling Technologies LT-2584-501-012
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 83.5245$ 83.52
200+$ 33.3268$ 6665.36
500+$ 32.2145$ 16107.25
1,000+$ 31.6629$ 31662.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerCarling Technologies
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Operating Temperature0℃~+85℃
CircuitDPDT
Mounting TypeThrough Hole
Termination Style-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece