Aries Electronics, Inc. M100PFS-250BAAB
| Manufacturer | |
| MPN | M100PFS-250BAAB |
| LCSC Part # | C7221063 |
| Packaging | - |
| Customer # | |
| Key Attributes | 64 Bit Microcontrollers, Microprocessor, FPGA Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers, Microprocessor, FPGA Modules | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | - | |
| Core Size | 64 Bit |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M100PFS is based on the PolarFire SoC FPGA architecture by Microchip and combines high - performance 64 - bit RISC - V cores with outstanding FPGA technology. The platform integrates a hardened real - time, Linux capable, RISC - V - based MPU subsystem on the mid - range PolarFire FPGA family, bringing low power consumption, thermal efficiency and defence grade security to embedded systems.
Features
AI Translation
- Microsemi PolarFire SoC FPGA - MPFS025T, 23KLE, 68 math blocks, 4x SERDES, 2x PCIe - MPFS095T, 93KLE, 292 math blocks, 4x SERDES, 2x PCIe - MPFS160T, 161KLE, 498 math blocks, 8x SERDES, 2x PCIe - MPFS250T, 254KLE, 784 math blocks, 16x SERDES, 2x PCIe
- Quad 64 - bit RV64GC cores, 667 MHz
- 64 - bit RV64IMAC monitor core, 667 MHz
- Processor I/O - 2x Gigabit Ethernet - 1x USB 2.0 OTG - 1x MMC 5.1 SD/SDIO - 2x CAN 2.0 A and B - Execute in place Quad SPI flash controller - 5x UARTs, 2x SPI, 2x I2C - RTC, GPIO - 5x watchdog timers, timers
- Processor to FPGA Interconnect - 2x 64 - bit AXI4 processor - to - fabric interfaces - 3x 64 - bit AXI4 fabric - to - processor interfaces - 1x 32 - bit APB processor - to - fabric interface
- 1/2/4/8 GByte DDR4 RAM dedicated to the HMS
- 0,5/1/2/4 GByte DDR4 RAM dedicated to the FPGA
- 128 - 1GBit Mbit NOR Flash
- 8 - 64 GByte eMMC memory
- Clock distribution
- 2x Gigabit Ethernet
- 2x RS232 on DSub9
- 2x CAN on DSub9
- P - mod extension connectors
- HSMC extension connector
- microSD - card slot
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 623.7969 | $ 623.80 |
| 200+ | $ 585.8698 | $ 117173.96 |
| 500+ | $ 566.2931 | $ 283146.55 |
| 1,000+ | $ 556.6194 | $ 556619.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

