OSRAM LZ1-00R602-0000
| Manufacturer | |
| Mfr. Part # | LZ1-00R602-0000 |
| LCSC Part # | C7221023 |
| Package | SMD-4P |
| Customer # | |
| Description | 3.2V 850nm SMD-4P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.9733 | $ 6.97 |
200+ | $ 2.7827 | $ 556.54 |
500+ | $ 2.6895 | $ 1344.75 |
1,000+ | $ 2.6437 | $ 2643.70 |
Standard Packaging 500/Full
Reel | ||