Infineon BSC010N04LS6ATMA1
| Manufacturer | |
| MPN | BSC010N04LS6ATMA1 |
| LCSC Part # | C7220836 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 285A TDSON-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 285A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | 67nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Power MOS V® is a new generation of high-voltage N-channel enhancement-mode power MOSFETs. This new technology minimizes the JFET effect, improves packing density, and reduces on-resistance. Power MOS V® also achieves faster switching speeds through optimized gate layout.
Features
AI Translation
- Optimized for synchronous application
- Very low on-resistance Ros(on) 100% avalanche tested
- Superior thermal resistance
- N-channel
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21 175°C rated
In-Stock: 5,954
5,954 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0823 | $ 1.08 |
| 10+ | $ 0.8876 | $ 8.88 |
| 30+ | $ 0.7919 | $ 23.76 |
| 100+ | $ 0.6962 | $ 69.62 |
| 500+ | $ 0.6377 | $ 318.85 |
| 1,000+ | $ 0.6085 | $ 608.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 285A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | 67nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Power MOS V® is a new generation of high-voltage N-channel enhancement-mode power MOSFETs. This new technology minimizes the JFET effect, improves packing density, and reduces on-resistance. Power MOS V® also achieves faster switching speeds through optimized gate layout.
Features
AI Translation
- Optimized for synchronous application
- Very low on-resistance Ros(on) 100% avalanche tested
- Superior thermal resistance
- N-channel
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21 175°C rated
C7220836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



