Chilisin AWCM001106052N9D00
| Manufacturer | ChilisinAsian Brands |
| MPN | AWCM001106052N9D00 |
| LCSC Part # | C7218519 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2.9nH 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0402 | |
| Inductance | 2.9nH | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive grade, AEC-Q200 compliant
- RoHS compliant
- Halogen-free
- REACH compliant
- RF circuit applications
- Unshielded
- Wire-wound
- Ceramic core
- High Q factor
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1528 | $ 0.15 |
| 200+ | $ 0.061 | $ 12.20 |
| 500+ | $ 0.059 | $ 29.50 |
| 1,000+ | $ 0.058 | $ 58.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0402 | |
| Inductance | 2.9nH | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive grade, AEC-Q200 compliant
- RoHS compliant
- Halogen-free
- REACH compliant
- RF circuit applications
- Unshielded
- Wire-wound
- Ceramic core
- High Q factor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

