TDK B41231A4109M000
| Manufacturer | |
| Mfr. Part # | B41231A4109M000 |
| LCSC Part # | C7218487 |
| Package | Through Hole,D22xL27mm |
| Customer # | |
| Description | ±20% 16V 10000uF Through Hole,D22xL27mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,D22xL27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4537 | $ 0.45 |
160+ | $ 0.1811 | $ 28.98 |
480+ | $ 0.175 | $ 84.00 |
960+ | $ 0.172 | $ 165.12 |
Standard Packaging 160/Full
Bag | ||