Qualcomm B39881B4324P810
| Manufacturer | |
| Mfr. Part # | B39881B4324P810 |
| LCSC Part # | C7218454 |
| Package | SMD1411-5P |
| Customer # | |
| Key Attributes | 878.0 MHz SAW Rx Filter |
| Description | 878MHz 3.2dB SMD1411-5P SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD1411-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8761 | $ 1.88 |
200+ | $ 0.7487 | $ 149.74 |
500+ | $ 0.7244 | $ 362.20 |
1,000+ | $ 0.7108 | $ 710.80 |
Standard Packaging 5000/Full
Reel | ||