DIODES B230AF-13
| Manufacturer | |
| MPN | B230AF-13 |
| LCSC Part # | C7218248 |
| Packaging | DO-214AD |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V DO-214AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-214AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications such as: Boost Diode Blocking Diode Recirculating Diode
Features
AI Translation
- Reduced Low Forward Voltage Drop (VF); Better Efficiency and Cooler Operation
- Reduced High-Temperature Reverse Leakage; Increased Reliability against Thermal Runaway Failure in High Temperature Operation
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Boost Diode
- Blocking Diode
- Recirculating Diode
In-Stock: 8,695
8,695 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0905 | $ 0.45 |
| 50+ | $ 0.0802 | $ 4.01 |
| 150+ | $ 0.075 | $ 11.25 |
| 500+ | $ 0.0711 | $ 35.55 |
| 2,500+ | $ 0.068 | $ 170.00 |
| 5,000+ | $ 0.0665 | $ 332.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-214AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications such as: Boost Diode Blocking Diode Recirculating Diode
Features
AI Translation
- Reduced Low Forward Voltage Drop (VF); Better Efficiency and Cooler Operation
- Reduced High-Temperature Reverse Leakage; Increased Reliability against Thermal Runaway Failure in High Temperature Operation
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Boost Diode
- Blocking Diode
- Recirculating Diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



