PANASONIC ARS32Y12
| Manufacturer | |
| Mfr. Part # | ARS32Y12 |
| LCSC Part # | C7217587 |
| Package | - |
| Customer # | |
| Description | One set changeover: 1C (SPDT - changeover) 500mA 12V 30V@DC High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.5982 | $ 9.60 |
200+ | $ 3.8304 | $ 766.08 |
480+ | $ 3.7018 | $ 1776.86 |
1,000+ | $ 3.639 | $ 3639.00 |
Standard Packaging 40/Full
Tube | ||