PANASONIC ARN10A24
| Manufacturer | |
| MPN | ARN10A24 |
| LCSC Part # | C7217475 |
| Packaging | - |
| Customer # | |
| Key Attributes | One set changeover: 1C (SPDT - changeover) 24V High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Operate Time | 5ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.9868 | $ 71.99 |
| 200+ | $ 28.7238 | $ 5744.76 |
| 500+ | $ 27.7645 | $ 13882.25 |
| 1,000+ | $ 27.2903 | $ 27290.30 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

