LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LSI/CSI LS7267-S product image
Images for reference only

LSI/CSI LS7267-SRoHS

Manufacturer
MPN
LS7267-S
LCSC Part #
C7217390
Packaging
SOIC-28
Customer #
Key Attributes
Rising Edge 2 50MHz SOIC-28 Counters, Dividers RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.8773$ 19.88
208+$ 7.9316$ 1649.77
494+$ 7.6665$ 3787.25
988+$ 7.5363$ 7445.86
Standard Packaging26/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerLSI/CSI
PackagingSOIC-28
Voltage - Supply3V~5.5V
DirectionUp Counter;Down Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-25℃~+80℃
ResetSynchronous
Number of Elements2
Count Rate50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging26
Sales UnitPiece