LITEON LTV-T350S-TA1
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTV-T350S-TA1 |
| LCSC Part # | C721584 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | 2.5A output current IGBT gate drive optocoupler with low Icc and high CMR |
| Description | 2.5A 5V 1.37V 15V~30V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | LITEON | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,957 
5,957
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6043 | $ 0.60 |
10+ | $ 0.4915 | $ 4.92 |
30+ | $ 0.4343 | $ 13.03 |
100+ | $ 0.3787 | $ 37.87 |
500+ | $ 0.2968 | $ 148.40 |
1,000+ | $ 0.2798 | $ 279.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$