DIODES AP7361-25E-13
| Manufacturer | |
| Mfr. Part # | AP7361-25E-13 |
| LCSC Part # | C7214727 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 1A adjustable and fixed output voltage ultra-low dropout linear regulators |
| Description | 65dB@(1kHz) Positive Fixed 2.5V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1119 | $ 0.56 |
50+ | $ 0.1095 | $ 5.48 |
150+ | $ 0.1079 | $ 16.19 |
500+ | $ 0.1063 | $ 53.15 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$