Honeywell AML24EBA2DC04
| Manufacturer | |
| MPN | AML24EBA2DC04 |
| LCSC Part # | C7214215 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V 125V 4PDT Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 125V | |
| Circuit | 4PDT | |
| Actuator Type | - | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silver or gold contacts.
- 2 or 3 position operation.
- UL and CSA certified.
- Available with pre-wired lamp or lamp ordered separately.
- Lamp circuit isolated from switch circuit.
- Same as AML24, but features one or two rectangular high-efficiency LEDs providing a flush display area and wide-angle indication.
- Optional diode protection for LED.
- LED circuit isolated from switch circuit.
- LED devices rated 5 to 24VDC include built-in resistors to maintain current at nominal 20mA. UL and CSA certified.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.8279 | $ 82.83 |
| 200+ | $ 33.0483 | $ 6609.66 |
| 500+ | $ 31.9452 | $ 15972.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

