MCC US1G-TP
| Manufacturer | |
| Mfr. Part # | US1G-TP |
| LCSC Part # | C721398 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 400V 1A SMA |
| Description | 50ns 400V 1.4V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,760
4,760
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0592 | $ 0.59 |
100+ | $ 0.0476 | $ 4.76 |
300+ | $ 0.0419 | $ 12.57 |
1,000+ | $ 0.0375 | $ 37.50 |
5,000+ | $ 0.0326 | $ 163.00 |
10,000+ | $ 0.0309 | $ 309.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$