LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AISHI ERS1BM102M25C33T product image
  • ERS1BM102M25C33T thumbnail 1
  • ERS1BM102M25C33T thumbnail 2
  • ERS1BM102M25C33T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI ERS1BM102M25C33TRoHS

Manufacturer
AISHIAsian Brands
MPN
ERS1BM102M25C33T
LCSC Part #
C721318
Packaging
Through Hole,D18xL25mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 80V TH
Datasheetpdf iconAISHI ERS1BM102M25C33T
In-Stock: 2,089
2,089 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6438$ 0.64
10+$ 0.5265$ 5.27
30+$ 0.4662$ 13.99
216+$ 0.3717$ 80.29
432+$ 0.3374$ 145.76
1,080+$ 0.3195$ 345.06
Standard Packaging216/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D18xL25mm
Tolerance±20%
Voltage Rating80V
Lifetime-
Capacitance1000uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging216
Sales UnitPiece