CONNFLY Elec DS1001-01-20BT1NSF6S-JKB
| Manufacturer |
CONNFLY Elec
Asian Brands |
| Mfr. Part # | DS1001-01-20BT1NSF6S-JKB |
| LCSC Part # | C72127 |
| Package | DIP-20 |
| Customer # | |
| Key Attributes | 2.54mm IC SOCKET(Machine Pin) Vertical Through Type |
| Description | 20P DIP Round Hole 7.62mm DIP-20 IC Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Package | DIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
3,209 
3,209
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4194 | $ 0.42 |
10+ | $ 0.3297 | $ 3.30 |
24+ | $ 0.2709 | $ 6.50 |
96+ | $ 0.2229 | $ 21.40 |
504+ | $ 0.2028 | $ 102.21 |
1,008+ | $ 0.1888 | $ 190.31 |
Standard Packaging 24/Full
Tube | ||
Better price for more quantity?
$