TE Connectivity JJCHLUJ100NOPMRTR
| Manufacturer | |
| MPN | JJCHLUJ100NOPMRTR |
| LCSC Part # | C7212477 |
| Packaging | SMD,3.5x3.3mm |
| Customer # | |
| Key Attributes | 5V SPST-NO SMD,3.5x3.3mm Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,3.5x3.3mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 5V | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8402 | $ 0.84 |
| 10+ | $ 0.8193 | $ 8.19 |
| 30+ | $ 0.8048 | $ 24.14 |
| 100+ | $ 0.7903 | $ 79.03 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

