LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JCD0524S05 product image
Images for reference only

XP Power JCD0524S05RoHS

Manufacturer
MPN
JCD0524S05
LCSC Part #
C7212342
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
6 Watts 2:1 Input Range Industry Standard Package 1600VDC Isolation Continuous Short Circuit Protection -40℃ to +100℃ Operating Temperature Single & Dual Outputs 3 Year Warranty
Datasheetpdf iconXP Power JCD0524S05
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 28.3377$ 28.34
30+$ 27.0735$ 812.21
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP,31.8x20.3mm
Vin36V
Vout5V
Operating Temperature-40℃~+100℃
Quiescent Supply Current20mA
Capacitive Load(Max)1000uF
Number of Outputs1
Iout1A
Height10.4mm
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Overload protection;Automatic fault recovery
Conversion Efficiency80%
Output Power5W
Length31.8mm
Width20.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • 2:1 Input Range
  • Industry Standard Package
  • 1600 VDC Isolation
  • Continuous Short Circuit Protection
  • -40℃ to +100℃ Operating Temperature
  • Single & Dual Outputs