LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
AISHI ERR1JM332M40OT product image
  • ERR1JM332M40OT thumbnail 1
  • ERR1JM332M40OT thumbnail 2
  • ERR1JM332M40OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI ERR1JM332M40OTRoHS

Manufacturer
AISHIAsian Brands
MPN
ERR1JM332M40OT
LCSC Part #
C721230
Packaging
Through Hole,D18xL40mm
Customer #
Key Attributes
CAP ALUM 3300uF ±20% TH
Datasheetpdf iconAISHI ERR1JM332M40OT
In-Stock: 189
189 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1028$ 1.0146$ 1.01
10+$ 0.9223$ 0.8486$ 8.49
30+$ 0.8214$ 0.7557$ 22.67
180+$ 0.706$ 0.6496$ 116.93
540+$ 0.6572$ 0.6047$ 326.54
1,080+$ 0.6344$ 0.5837$ 630.40
Standard Packaging180/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D18xL40mm
Tolerance±20%
Voltage Rating63V
Lifetime-
Capacitance3300uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)40mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging180
Sales UnitPiece