LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N3022DUR-1 product image
Images for reference only

MICROCHIP JANTXV1N3022DUR-1RoHS

Manufacturer
MPN
JANTXV1N3022DUR-1
LCSC Part #
C7211999
Packaging
DO-213AB(MELF,LL41)
Customer #
Key Attributes
1W 1 Independent 12V DO-213AB(MELF,LL41) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANTXV1N3022DUR-1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AB(MELF,LL41)
Tolerance±1%
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)10uA@9.1V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Nom)12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging272
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 130.5398$ 130.54
200+$ 52.0874$ 10417.48
500+$ 50.3463$ 25173.15
1,000+$ 49.4855$ 49485.50
Standard Packaging272/Full Reel
Better price for more quantity?
$