Littelfuse IXTT34N65X2HV
| Manufacturer | |
| Mfr. Part # | IXTT34N65X2HV |
| LCSC Part # | C7211785 |
| Package | - |
| Customer # | |
| Description | 650V 34A 96mΩ@10V,34A 3V One N-channel Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9278 | $ 1.93 |
210+ | $ 0.7693 | $ 161.55 |
510+ | $ 0.7431 | $ 378.98 |
990+ | $ 0.7308 | $ 723.49 |
Standard Packaging 30/Full
Tube | ||