VISHAY IRF730ASPBF
| Manufacturer | |
| MPN | IRF730ASPBF |
| LCSC Part # | C7211040 |
| Packaging | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | 400V 5.5A 4.5V 74W 1Ω@10V 1 N-channel D2PAK(TO-263) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 22nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt robustness
- Fully characterized capacitance, avalanche voltage, and current
- Well-defined effective output capacitance Coss
Applications
AI Translation
- Switch Mode Power Supplies (SMPS)
- Uninterruptible Power Supplies
- High-Speed Power Switching
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4702 | $ 2.47 |
| 200+ | $ 0.9866 | $ 197.32 |
| 500+ | $ 0.9532 | $ 476.60 |
| 1,000+ | $ 0.9366 | $ 936.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

