LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL431AILP product image
  • TL431AILP thumbnail 1
  • TL431AILP thumbnail 2
  • TL431AILP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL431AILPRoHS

Manufacturer
MPN
TL431AILP
LCSC Part #
C72108
Packaging
TO-92-3
Customer #
Key Attributes
2.495V~36V ±1% 100mA Adjustable TO-92-3 Voltage Reference RoHS
Datasheetpdf iconTI TL431AILP
In-Stock: 1,001
1,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7443$ 0.74
10+$ 0.6433$ 6.43
30+$ 0.5733$ 17.20
100+$ 0.5147$ 51.47
500+$ 0.4951$ 247.55
1,000+$ 0.4853$ 485.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingTO-92-3
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Adjustable Voltage and Current Referencing
  • Secondary Side Regulation in Flyback SMPSs
  • Zener Replacement
  • Voltage Monitoring
  • Comparator with Integrated Reference