LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8-27.000MHZ-D2X-T product image
Images for reference only

ABRACON ABM8-27.000MHZ-D2X-TRoHS

Manufacturer
MPN
ABM8-27.000MHZ-D2X-T
LCSC Part #
C7209318
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 27MHz ±20ppm 18pF 50Ω SMD3225-4P
Datasheetpdf iconABRACON ABM8-27.000MHZ-D2X-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7717$ 0.77
200+$ 0.3087$ 61.74
500+$ 0.2979$ 148.95
1,000+$ 0.2933$ 293.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow

Applications

AI Translation
  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications