LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM3B-16.000MHZ-D2Y-T product image
Images for reference only

ABRACON ABM3B-16.000MHZ-D2Y-TRoHS

Manufacturer
MPN
ABM3B-16.000MHZ-D2Y-T
LCSC Part #
C7209236
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 16MHz ±20ppm 18pF 50Ω SMD5032-4P
Datasheetpdf iconABRACON ABM3B-16.000MHZ-D2Y-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3622$ 1.36
200+$ 0.5436$ 108.72
500+$ 0.5262$ 263.10
1,000+$ 0.5168$ 516.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Fundamental mode.
  • Suitable for reflow.
  • Tight Stability available.
  • Ceramic package and metal lid assures high precision and reliability.
  • Seam sealing.

Applications

AI Translation
  • Cellular telephones, Pagers.
  • Communication and Test equipment.
  • High Density applications.
  • PCMCIA and wireless applications.