LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM10-19.200MHZ-R80-7-D30-T product image
Images for reference only

ABRACON ABM10-19.200MHZ-R80-7-D30-TRoHS

Manufacturer
MPN
ABM10-19.200MHZ-R80-7-D30-T
LCSC Part #
C7209153
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 19.2MHz ±15ppm 10pF 80Ω SMD2520-4P
Datasheetpdf iconABRACON ABM10-19.200MHZ-R80-7-D30-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7117$ 0.71
200+$ 0.2853$ 57.06
500+$ 0.2756$ 137.80
1,000+$ 0.2708$ 270.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)80Ω
Frequency19.2MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 2.5×2.0×0.5mm ultra miniature package
  • Suitable for RoHS reflow profile
  • Tight stability available ±10ppm over -10 to +60°C
  • Seam sealed ceramic package assures high precision and reliability

Applications

AI Translation
  • Blue-tooth, Wireless applications
  • High density applications
  • Computers, Modems, Microprocessors
  • PCMCIA
  • Communication, Test equipment
  • Portable radios and MP3 players