LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse ABC300-1T24G product image
Images for reference only

Bel Fuse ABC300-1T24GRoHS

Manufacturer
MPN
ABC300-1T24G
LCSC Part #
C7209074
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconBel Fuse ABC300-1T24G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerBel Fuse
Packaging-
FeaturesOvervoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation;Automatic fault recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging21
Sales UnitPiece

Introduction

AI Translation

The ABC300 Series of open-frame power supplies, with its wide universal 90 - 264 VAC input range and high power density, is available at 300 W of output power and a variety of single output voltages. The high efficiency and high power density of the ABC family ensures minimal power loss in end - use equipment, thereby facilitating higher reliability, easier thermal management and meets regulatory approvals for environmentally - friendly end products.

Features

AI Translation
  • 5×3×1.5 inch form factor
  • 200 W convection cooled
  • No minimum load required
  • 5 V Standby output 12 V Fan output
  • Inhibit & Power Good signals
  • IEC Protection Class Options: Class I: Earth pin J4 (no suffix) Class II: No Earth pin (-2 suffix)
  • IEC / EN / UL 62368 - 1 Compliant
  • RoHS Compliant
  • CE marked

Applications

AI Translation
  • Instrumentation
  • Renewable Energy
  • Lighting
  • Test and Measurement
  • Industrial Applications
  • Robotics
  • Applied Computing
  • Wireless Communication
Not available now