LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC AB-13.560MAHE-T product image
Images for reference only

TXC AB-13.560MAHE-TRoHS

Manufacturer
TXCAsian Brands
MPN
AB-13.560MAHE-T
LCSC Part #
C7208980
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 13.56MHz ±30ppm 12pF 80Ω SMD5032-4P
Datasheetpdf iconTXC AB-13.560MAHE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5111$ 0.51
200+$ 0.2048$ 40.96
500+$ 0.1969$ 98.45
1,000+$ 0.1937$ 193.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency13.56MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Reliable hermetic ceramic package.
  • Wide operating temperature range.
  • Superior and reliable performance in harsh environments.
  • RoHS compliant / Lead-free.

Applications

AI Translation
  • Tire Pressure Monitoring System (TPMS)
  • Engine Control Module (ECM)
  • Anti-lock Braking System (ABS)
  • Sensor Module