Kyocera AVX TAJB476M006RNJ
| Manufacturer | |
| Mfr. Part # | TAJB476M006RNJ |
| LCSC Part # | C7208 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±20% 6.3V CASE-B-3528-21(mm) |
| Description | 47uF ±20% 6.3V Tantalum Capacitors 2Ω@100kHz CASE-B-3528-21(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
975
975
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2004 | $ 1.00 |
50+ | $ 0.1618 | $ 8.09 |
150+ | $ 0.1452 | $ 21.78 |
500+ | $ 0.1246 | $ 62.30 |
2,000+ | $ 0.0973 | $ 194.60 |
4,000+ | $ 0.0918 | $ 367.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$