LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON A00111507 product image
Images for reference only

EATON A00111507

Manufacturer
MPN
A00111507
LCSC Part #
C7207669
Packaging
-
Customer #
Key Attributes
-40℃~+120℃ 10A 300V Black 1 8.26mm 15 Barrier Blocks
Datasheetpdf iconEATON A00111507
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4851$ 3.49
200+$ 1.3916$ 278.32
500+$ 1.3443$ 672.15
1,000+$ 1.3207$ 1320.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerEATON
Packaging-
Operating Temperature-40℃~+120℃
Current Rating10A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch8.26mm
Number of PINs Per Row15

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.