LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power IMA0115S12 product image
Images for reference only

XP Power IMA0115S12RoHS

Manufacturer
MPN
IMA0115S12
LCSC Part #
C7207356
Packaging
SIP,19.5x9.2mm
Customer #
Key Attributes
SIP,19.5x9.2mm DC DC Converters RoHS
Datasheetpdf iconXP Power IMA0115S12
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5619$ 16.56
200+$ 6.6087$ 1321.74
500+$ 6.3875$ 3193.75
1,000+$ 6.2784$ 6278.40
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,19.5x9.2mm
Number of Outputs1
Iout83.3mA
Vin13.5V~16.5V
Vout12V
FeaturesShort Circuit Protection;Overvoltage protection
Conversion Efficiency76%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Features

AI Translation
  • Single and Dual Outputs
  • SIP7 Package
  • -40°C to +75°C Operation
  • Full Load at 75°C Ambient
  • 4000 VAC Isolation, 1xMOP at 300 VAC
  • 2μA Patient Leakage Current
  • MTBF 2.5 MHrs