LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TROQ RQ32000116 product image
  • RQ32000116 thumbnail 1
  • RQ32000116 thumbnail 2
  • RQ32000116 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TROQ RQ32000116RoHS

Manufacturer
TROQAsian Brands
MPN
RQ32000116
LCSC Part #
C7206298
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 32MHz 12pF SMD
Datasheetpdf iconTROQ RQ32000116
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0971$ 0.49
50+$ 0.0768$ 3.84
150+$ 0.0666$ 9.99
500+$ 0.059$ 29.50
3,000+$ 0.0529$ 158.70
6,000+$ 0.0499$ 299.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTROQ
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)40Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece