LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TROQ RL400001343 product image
  • RL400001343 thumbnail 1
  • RL400001343 thumbnail 2
  • RL400001343 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TROQ RL400001343RoHS

Manufacturer
TROQAsian Brands
MPN
RL400001343
LCSC Part #
C7206293
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 40MHz 15pF SMD
Datasheetpdf iconTROQ RL400001343
In-Stock: 3,420
3,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0797$ 0.40
50+$ 0.0623$ 3.12
150+$ 0.0536$ 8.04
500+$ 0.0471$ 23.55
3,000+$ 0.0433$ 129.90
6,000+$ 0.0407$ 244.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTROQ
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance15pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)25Ω
Frequency40MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece