LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TROQ RL192001073 product image
  • RL192001073 thumbnail 1
  • RL192001073 thumbnail 2
  • RL192001073 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TROQ RL192001073RoHS

Manufacturer
TROQAsian Brands
MPN
RL192001073
LCSC Part #
C7206265
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 19.2MHz 12pF SMD
Datasheetpdf iconTROQ RL192001073
In-Stock: 2,895
2,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.086$ 0.0817$ 0.41
50+$ 0.068$ 0.0646$ 3.23
150+$ 0.059$ 0.0561$ 8.42
500+$ 0.0522$ 0.0496$ 24.80
3,000+$ 0.0468$ 0.0445$ 133.50
6,000+$ 0.0441$ 0.0419$ 251.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTROQ
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency19.2MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece