TROQ RL160001055
| Manufacturer |
TROQ
Asian Brands |
| MPN | RL160001055 |
| LCSC Part # | C7206264 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 12pF SMD |
| Description | Crystal 16MHz ±10ppm 12pF 60Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TROQ | |
| Packaging | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,165
3,165
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0889 | $ 0.44 |
50+ | $ 0.0721 | $ 3.61 |
150+ | $ 0.0637 | $ 9.56 |
500+ | $ 0.0574 | $ 28.70 |
3,000+ | $ 0.0436 | $ 130.80 |
6,000+ | $ 0.0411 | $ 246.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$