XUNPU TS-1084-AR03526
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1084-AR03526 |
| LCSC Part # | C720495 |
| Package | SMD,4.5x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Description | Tactile Switch SPST 260gf 3.5mm SMD (SMT) Tab 4.5mm x 3.4mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD,4.5x3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9,600 
9,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0704 | $ 0.35 |
50+ | $ 0.0626 | $ 3.13 |
150+ | $ 0.0587 | $ 8.81 |
500+ | $ 0.0558 | $ 27.90 |
2,000+ | $ 0.0489 | $ 97.80 |
4,000+ | $ 0.0477 | $ 190.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$