XUNPU TS-1086E-AC03526
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1086E-AC03526 |
| LCSC Part # | C720473 |
| Package | SMD,4.6x1.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Description | Without Bracket 4.6mm 12V 1.82mm Rectangular Button SPST 50mA SMD,4.6x1.8mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD,4.6x1.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,550 
12,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0538 $ 0.0512 | $ 0.51 |
100+ | $ 0.0433 $ 0.0412 | $ 4.12 |
300+ | $ 0.0381 $ 0.0362 | $ 10.86 |
3,000+ | $ 0.0322 $ 0.0306 | $ 91.80 |
6,000+ | $ 0.029 $ 0.0276 | $ 165.60 |
9,000+ | $ 0.0275 $ 0.0262 | $ 235.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$