EVERLIGHT 19-213/Y2C-CQ2R2L/3T(CY)
| Manufacturer | |
| MPN | 19-213/Y2C-CQ2R2L/3T(CY) |
| LCSC Part # | C72038 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 0603 SMD |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.7V~2.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 585.5nm~591.5nm | |
| Diode Configuration | - | |
| Luminous Intensity | 90mcd~180mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 30 |
| Multiple | 30 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 30+ | $ 0.022 | $ 0.66 |
| 300+ | $ 0.0167 | $ 5.01 |
| 900+ | $ 0.0144 | $ 12.96 |
| 3,000+ | $ 0.012 | $ 36.00 |
| 15,000+ | $ 0.0113 | $ 169.50 |
| 30,000+ | $ 0.0108 | $ 324.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.7V~2.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 585.5nm~591.5nm | |
| Diode Configuration | - | |
| Luminous Intensity | 90mcd~180mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 30 |
| Multiple | 30 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C72038 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



