TECH PUBLIC RCLAMP3304P
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | RCLAMP3304P |
| LCSC Part # | C7202967 |
| Package | DFN1616-6 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 16VC DFN1616-6 |
| Description | 4A@8/20us 80W@8/20us 16V 3.3V DFN1616-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1616-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
905 
905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1489 | $ 0.74 |
50+ | $ 0.1154 | $ 5.77 |
150+ | $ 0.1011 | $ 15.17 |
500+ | $ 0.0832 | $ 41.60 |
3,000+ | $ 0.0752 | $ 225.60 |
6,000+ | $ 0.0704 | $ 422.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$