LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite HS100 33R F product image
Images for reference only

Ohmite HS100 33R FRoHS

Manufacturer
MPN
HS100 33R F
LCSC Part #
C7202844
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 33Ω ±1% 100W
Datasheetpdf iconOhmite HS100 33R F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6756$ 14.68
180+$ 5.8555$ 1053.99
495+$ 5.6601$ 2801.75
990+$ 5.5632$ 5507.57
Standard Packaging45/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance33Ω
Power(Watts)100W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece