WEIDMULLER 8950750000
| Manufacturer | |
| MPN | 8950750000 |
| LCSC Part # | C7202481 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 5V~48V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Reverse polarity protection | |
| Load Voltage | 5V~48V | |
| Input type | - | |
| load current | 100mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TERMOPTO compact terminals require virtually no maintenance. They feature integrated potential isolation, saving cabinet space, reducing maintenance effort, and optimizing machine uptime. Pluggable cross-connections, compatible with screw or Push In connection technology, reduce wiring time during installation and maintenance.
TERMOPO solid-state relays offer 10 input voltage variants and 3 output voltage variants, supporting standard control voltages from 5 to 230V AC and DC, with a choice of screw terminals or Push In terminals.
TERMOPTO solid-state relays are characterized by their compact design and pluggable cross-connections. Using optocoupler technology, TERMOPTO provides a more compact electronic alternative to electromechanical relays.
Applications
- Signal Conditioning
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.623 | $ 28.62 |
| 200+ | $ 11.4204 | $ 2284.08 |
| 500+ | $ 11.0394 | $ 5519.70 |
| 1,000+ | $ 10.8505 | $ 10850.50 |
Standard Packaging10/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

