Littelfuse 1.5KE33CA
| Manufacturer | |
| Mfr. Part # | 1.5KE33CA |
| LCSC Part # | C720190 |
| Package | DO-201 |
| Customer # | |
| Key Attributes | TVS DIODE 28.2VWM 45.7VC DO-201 |
| Description | 33.3A 45.7V 1.5kW 31.4V Bidirectional 28.2V DO-201 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | DO-201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7445 | $ 0.74 |
10+ | $ 0.5934 | $ 5.93 |
30+ | $ 0.5171 | $ 15.51 |
100+ | $ 0.4424 | $ 44.24 |
500+ | $ 0.3972 | $ 198.60 |
1,200+ | $ 0.3738 | $ 448.56 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$