LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN HCM4916257000ABJT product image
Images for reference only

CITIZEN HCM4916257000ABJTRoHS

Manufacturer
MPN
HCM4916257000ABJT
LCSC Part #
C7201395
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 16.257MHz ±30ppm 18pF 50Ω HC-49S-SMD
Datasheetpdf iconCITIZEN HCM4916257000ABJT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6477$ 0.65
200+$ 0.2588$ 51.76
500+$ 0.2492$ 124.60
1,000+$ 0.2461$ 246.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency16.257MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 3.5 ~ 50.0 MHz
  • External dimensions (mm) L:11.4xW:4.7xH:4.3
  • Applications Consumer products

Applications

AI Translation
  • Consumer products