LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ILSI HC49US-FF3F18-4.0960MHZ product image
Images for reference only

ILSI HC49US-FF3F18-4.0960MHZRoHS

Manufacturer
MPN
HC49US-FF3F18-4.0960MHZ
LCSC Part #
C7201323
Packaging
HC-49US
Customer #
Key Attributes
Crystal 4.096MHz ±30ppm 18pF 150Ω HC-49US
Datasheetpdf iconILSI HC49US-FF3F18-4.0960MHZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4117$ 0.41
200+$ 0.1643$ 32.86
500+$ 0.1588$ 79.40
1,000+$ 0.1561$ 156.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerILSI
PackagingHC-49US
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)150Ω
Frequency4.096MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low Cost Package
  • RoHs Compliant
  • Compatible with Leadfree Processing

Applications

AI Translation
  • Fibre Channel
  • Servers and storage devices
  • SONET/SDH
  • 802.11/Wi-Fi
  • T1/E1, T3/E3
  • System clock